HoneywellBZE6-2RQ9Begrenzungsschalter
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.5A 250VDC 3.61N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Top Roller Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 0.5@125VDC | |
| 3.61 | |
| 1.11(Min) | |
| Screw Mount | |
| Conduit | |
| 0.38mm | |
| 3.55mm | |
| -32 | |
| 71 | |
| 254.01 | |
| 77.22 | |
| 75.39 |
This enclosed BZE6-2RQ9 limit switch from Honeywell can activate different components within your circuitry based on electro-mechanical connections within the switch. This device has a maximum current rating of 0.5 A @ 125VDC. It has a SPDT configuration. BZE6-2RQ9 is housed in zinc die cast. This limit switch has a minimum operating temperature of -32 °C and a maximum of 71 °C. The BZE6-2RQ9 limit switch has a conduit termination style. The maximum DC voltage rating is 250 VDC. This product is 75.39 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

