VishayBZG03C130TRZener

Diode Zener Single 130V 6% 3000mW 2-Pin SMA T/R Automotive AEC-Q101

Access the reverse breakdown region using a voltage regulator BZG03C130TR zener diode from Vishay. Its maximum power dissipation is 3000@Ta=100C mW. Its maximum leakage current is 1 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 130 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

1 Stück: Versand in vsl. 2 Tagen

This item has been discontinued

    Total0,01 €Price for 1

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1649+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Ungarn
         
      • Price: 0,0145 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1649+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Ungarn
      • In Stock: 1 Stück
      • Price: 0,0145 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.