| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 6% | |
| 1.2 | |
| 3000 | |
| 80 | |
| 40 | |
| 20 | |
| 1250 | |
| -65 | |
| 150 | |
| Commercial | |
| -0.065%/K | |
| 3.5 | |
| 3.1 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.09(Max) |
| Verpackungsbreite | 2.79(Max) |
| Verpackungslänge | 4.5(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZG05C3V3-E3-TR zener diode from Vishay. Its test current is 80 mA. Its maximum leakage current is 40 μA. Its maximum power dissipation is 1250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

