VishayBZM55B10-TRZener

Diode Zener Single 10V 2% 500mW 2-Pin MicroMELF T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZM55B10-TR zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 2%.

62.500 StĂĽck: Versand in vsl. 3 Tagen

    Total247,50 â‚¬Price for 12500

    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2450+
      Manufacturer Lead Time:
      27 Wochen
      • In Stock: 62.500 StĂĽck
      • Price: 0,0198 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.