| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 2% | |
| 500 | |
| 5 | |
| 0.1 | |
| 20 | |
| 500 | |
| -65 | |
| 175 | |
| 0.07%/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.2(Max) |
| Verpackungsbreite | 1.2(Max) |
| Verpackungslänge | 2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MicroMELF |
| 2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZM55B12-TR zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 2%. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

