| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3 | |
| 2% | |
| 500 | |
| 5 | |
| 4 | |
| 90 | |
| 500 | |
| -65 | |
| 175 | |
| -0.065%/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.2(Max) |
| Verpackungsbreite | 1.2(Max) |
| Verpackungslänge | 2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MicroMELF |
| 2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZM55B3V0-TR zener diode from Vishay. Its maximum leakage current is 4 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 3 V and a voltage tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

