| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 2% | |
| 1.5 | |
| 500 | |
| 5 | |
| 2 | |
| 90 | |
| 500 | |
| -65 | |
| 175 | |
| -0.065%/°C | |
| 3.36 | |
| 3.24 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.2(Max) |
| Verpackungsbreite | 1.2(Max) |
| Verpackungslänge | 2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MicroMELF |
| 2 | |
| Leitungsform | No Lead |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZM55B3V3-TR zener diode from Vishay. Its maximum leakage current is 2 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 2%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

