| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 2% | |
| 500 | |
| 5 | |
| 0.1 | |
| 40 | |
| 500 | |
| -65 | |
| 175 | |
| 0.05%/°C(Max) | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.2(Max) mm |
| Verpackungsbreite | 1.2(Max) mm |
| Verpackungslänge | 2(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MicroMELF |
| 2 |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZM55B5V6-TR zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 2%. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

