VishayBZM55C18-TRZener

Diode Zener Single 18V 6% 500mW 2-Pin MicroMELF T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZM55C18-TR zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

Auf Lager: 9.208 Stück

Regional Inventory: 1.708

    Total0,04 €Price for 1

    1.708 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      1708
      Country Of origin:
      China
         
      • Price: 0,0366 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 1.708 Stück
      • Price: 0,0366 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2543+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 7.500 Stück
      • Price: 0,0218 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.