VishayBZM55C6V2-TRZener

Diode Zener Single 6.2V 6% 500mW 2-Pin MicroMELF T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZM55C6V2-TR zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

Auf Lager: 63.250 Stück

Regional Inventory: 750

    Total0,06 €Price for 1

    750 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2338+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      750
      Country Of origin:
      China
         
      • Price: 0,0618 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2338+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 750 Stück
      • Price: 0,0618 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2548+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Japan
      • In Stock: 62.500 Stück
      • Price: 0,0413 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.