| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 3250 | |
| 50 | |
| 3 | |
| 7 | |
| 1300 | |
| -65 | |
| 175 | |
| 0.075%/K | |
| Ammo | |
| 0.369 | |
| Durchmesser | 3.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-57 |
| 2 |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZT03C12-TAP zener diode from Vishay. Its maximum leakage current is 3 μA. Its maximum power dissipation is 1300 mW. Its test current is 50 mA. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

