VishayBZT03C16-TRZener

Zener Diode Single 16V 6% 15Ohm 3250mW 2-Pin SOD-57 T/R

Access the reverse breakdown region using a voltage regulator BZT03C16-TR zener diode from Vishay. Its maximum leakage current is 1 μA. Its test current is 25 mA. Its maximum power dissipation is 1300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 16 V and a voltage tolerance of 6%.

18.876 Stück: morgen versandbereit

    Total0,36 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2533+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      18876
      Country Of origin:
      Deutschland
         
      • Price: 0,3629 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2533+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 18.876 Stück
      • Price: 0,3629 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.