10-25% Rabatt
Diodes IncorporatedBZT52C10Q-7-FZener
Zener Diode Single 10V 6% 20Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 10 | |
| 6% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.2 | |
| 20 | |
| 370 | |
| -65 | |
| 150 | |
| Automotive | |
| 6.25mV/°C | |
| Tape and Reel | |
| 0.01 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05 |
| Verpackungsbreite | 1.55 |
| Verpackungslänge | 2.65 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Check out this perfect BZT52C10Q-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum leakage current is 0.2 μA. Its maximum power dissipation is 370 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

