Micro Commercial ComponentsBZT52C12-TPZener

Zener Diode Single 12V 5% 25Ohm 500mW 2-Pin SOD-123 T/R

This BZT52C12-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 0,0093 €
    1. 3000+0,0093 €
    2. 6000+0,0092 €
    3. 9000+0,0091 €
    4. 15000+0,0090 €
    5. 30000+0,0084 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.