Diodes IncorporatedBZT52C27S-7-FZener

Zener Diode Single 27V 7.04% 80Ohm 200mW 2-Pin SOD-323 T/R

Check out this perfect BZT52C27S-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 0.1 μA. Its test current is 2 mA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 27 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

3.000 Stück: Versand in vsl. 7 Tagen

    Total79,80 €Price for 3000

    • (3000)

      Versand in vsl. 7 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2446+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0266 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.