VishayBZT52C3V3-E3-08Zener

Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R

This BZT52C3V3-E3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. This device has a maximum regulator current of 109 mA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%.

9.000 Stück: Versand in vsl. 2 Tagen

    Total63,30 €Price for 3000

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2412+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,0211 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.