Micro Commercial ComponentsBZT52C4V3T-TPZener
Diode Zener Single 4.3V 5% 300mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 5% | |
| 300 | |
| 5 | |
| 3 | |
| 90 | |
| 300 | |
| -65 | |
| 150 | |
| -1.75mV/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.65(Max) |
| Verpackungsbreite | 0.85(Max) |
| Verpackungslänge | 1.3(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-523 |
| 2 | |
| Leitungsform | Flat |
This BZT52C4V3T-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 7%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

