Diodes IncorporatedBZT52C4V7T-7Zener
Diode Zener Single 4.7V 6.38% 300mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 6.38% | |
| 0.9 | |
| 300 | |
| 5 | |
| 3 | |
| 80 | |
| 300 | |
| -65 | |
| 150 | |
| Commercial | |
| -1.65mV/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.77(Max) mm |
| Verpackungsbreite | 0.85(Max) mm |
| Verpackungslänge | 1.3(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-523 |
| 2 | |
| Leitungsform | Flat |
Check out this perfect BZT52C4V7T-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 3 μA. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

