Diodes IncorporatedBZT52C9V1-7-FZener

Zener Diode Single 9.1V 6.08% 15Ohm 500mW 2-Pin SOD-123 T/R

This BZT52C9V1-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 370 mW. Its test current is 5 mA. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

Auf Lager: 222.586 Stück

Regional Inventory: 75.586

    Total7,68 €Price for 586

    75.586 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      586
      Maximum Of:
      586
      Country Of origin:
      China
         
      • Price: 0,0131 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 586 Stück
      • Price: 0,0131 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 75.000 Stück
      • Price: 0,0092 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2445+
      Manufacturer Lead Time:
      24 Wochen
      • In Stock: 147.000 Stück
      • Price: 0,0261 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.