VishayBZT55C12-GS08Zener
Diode Zener Single 12V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 1.5 | |
| 500 | |
| 5 | |
| 0.1 | |
| 20 | |
| 500 | |
| -65 | |
| 175 | |
| 0.07%/K | |
| 12.7 | |
| 11.4 | |
| Tape and Reel | |
| 0.034 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 1.7 |
| Verpackungslänge | 3.5 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Quadro MELF SOD-80 |
| 2 | |
| Leitungsform | No Lead |
Access the reverse breakdown region using a voltage regulator BZT55C12-GS08 zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

