VishayBZT55C33-GS08Zener
Diode Zener Single 33V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 33 | |
| 6% | |
| 500 | |
| 5 | |
| 0.1 | |
| 80 | |
| 500 | |
| -65 | |
| 175 | |
| 0.08%/K | |
| Tape and Reel | |
| 0.034 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 1.7 |
| Verpackungslänge | 3.5 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Quadro MELF SOD-80 |
| 2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZT55C33-GS08 zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 33 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

