VishayBZT55C4V7-GS08Zener

Diode Zener Single 4.7V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZT55C4V7-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

Auf Lager: 71.858 Stück

Regional Inventory: 24.358

    Total0,02 €Price for 1

    24.358 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      12499
      Country Of origin:
      China
         
      • Price: 0,0162 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 11.858 Stück
      • Price: 0,0162 €
    • (12500)

      morgen versandbereit

      Increment:
      12500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2401+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 12.500 Stück
      • Price: 0,0078 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2543+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 47.500 Stück
      • Price: 0,0286 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.