VishayBZT55C5V1-GS08Zener

Diode Zener Single 5.1V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZT55C5V1-GS08 zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 42.913 Stück

Regional Inventory: 12.913

    Total0,02 €Price for 1

    12.913 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2104+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      12499
      Country Of origin:
      China
         
      • Price: 0,0186 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2104+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 413 Stück
      • Price: 0,0186 €
    • (12500)

      morgen versandbereit

      Increment:
      12500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2434+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 12.500 Stück
      • Price: 0,0175 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2550+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 30.000 Stück
      • Price: 0,0281 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.