VishayBZT55C9V1-GS08Zener

Diode Zener Single 9.1V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZT55C9V1-GS08 zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

7 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1820+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: 0,0175 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1820+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 7 Stück
      • Price: 0,0175 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.