Diodes IncorporatedBZT585B36T-7Zener
Diode Zener Single 36V 2% 350mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 36 | |
| 2% | |
| 1.1 | |
| 350 | |
| 2 | |
| 0.05 | |
| 0.2 | |
| 90 | |
| 45 | |
| 350 | |
| -65 | |
| 150 | |
| Automotive | |
| 42.4mV/°C | |
| 36.72 | |
| 35.28 | |
| Tape and Reel | |
| 0.001 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.77(Max) mm |
| Verpackungsbreite | 0.85(Max) mm |
| Verpackungslänge | 1.3(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-523 |
| 2 | |
| Leitungsform | Flat |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZT585B36T-7 zener diode from Diodes Zetex. Its maximum power dissipation is 350 mW. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 36 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

