Diodes IncorporatedBZT585B8V2T-7Zener
Diode Zener Single 8.2V 2% 350mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 2% | |
| 1.1 | |
| 350 | |
| 5 | |
| 0.7 | |
| 0.2 | |
| 10 | |
| 150 | |
| 350 | |
| -65 | |
| 150 | |
| Automotive | |
| 4.7mV/°C | |
| 8.36 | |
| 8.04 | |
| Tape and Reel | |
| 0.001 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.77(Max) mm |
| Verpackungsbreite | 0.85(Max) mm |
| Verpackungslänge | 1.3(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-523 |
| 2 | |
| Leitungsform | Flat |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZT585B8V2T-7 zener diode from Diodes Zetex. Its test current is 5 mA. Its maximum power dissipation is 350 mW. Its maximum leakage current is 0.7 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

