NXP SemiconductorsBZV49-C6V2,115Zener
Zener Diode Single Dual Anode 6.2V 5% 10Ohm 1000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single Dual Anode | |
| 6.2 | |
| 5% | |
| 1000 | |
| 5 | |
| 3 | |
| 10 | |
| 1000 | |
| -65 | |
| 150 | |
| 2.3mV/K | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 2.6(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZV49-C6V2,115 zener diode from NXP Semiconductors. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 3 μA. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single dual anode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

