NXP SemiconductorsBZV55-C24,115Zener
Diode Zener Single 24V 5% 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.05 | |
| 0.25 | |
| 70 | |
| 55 | |
| -65 | |
| 200 | |
| 25.6 | |
| 19.6mV/K | |
| 22.8 | |
| Tape and Reel | |
| Durchmesser | 1.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | Mini-MELF |
| 2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZV55-C24,115 zener diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 24.2 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

