NXP SemiconductorsBZV85-C5V6,133Zener
Diode Zener Single 5.6V 5% 1300mW 2-Pin DO-41 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 5% | |
| 1 | |
| 1300 | |
| 45 | |
| 2 | |
| 0.5 | |
| 7 | |
| 300 | |
| 1300 | |
| -65 | |
| 200 | |
| 1.35mV/K | |
| 6 | |
| 5.2 | |
| Ammo | |
| Durchmesser | 2.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.8(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZV85-C5V6,133 zener diode from NXP Semiconductors. Its test current is 45 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 2 μA. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

