VishayBZW04-33HE3/73Überspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 33.3V 400W Automotive AEC-Q101 2-Pin DO-41 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 37.1 | |
| 53.9 | |
| 33.3 | |
| 7.4 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Automotive | |
| Ammo | |
| Durchmesser | 2.7(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 5.21(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this BZW04-33HE3/73 TVS diode from Vishay. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 53.9 V and minimum breakdown voltage is 37.1 V. This TVS diode has an operating temperature range of -55 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

