STMicroelectronicsBZW06-342BRLÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 342V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 380 | |
| 548 | |
| 342 | |
| 1.3 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Durchmesser | 3.53(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 6.75(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this BZW06-342BRL TVS diode from STMicroelectronics. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 706 V and minimum breakdown voltage is 380 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

