STMicroelectronicsBZW50-15BÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 15V 5KW 2-Pin Case R-6 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 16.6 | |
| 26.9 | |
| 15 | |
| 186 | |
| 5 | |
| 1 | |
| 5000 | |
| -55 | |
| 175 | |
| Industrial | |
| Ammo | |
| Durchmesser | 9.1(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case R-6 |
| 2 | |
| Leitungsform | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this BZW50-15B TVS diode from STMicroelectronics is perfect for you. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 5000 W. Its test current is 1 mA. This device's maximum clamping voltage is 35 V and minimum breakdown voltage is 16.6 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

