| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 2% | |
| 200 | |
| 5 | |
| 0.2 | |
| 20 | |
| 200 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.07%/°C | |
| 10.2 | |
| 9.8 | |
| Tape and Reel | |
| 0.0043 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 1.5(Max) mm |
| Verpackungslänge | 1.95(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX384B10-E3-08 zener diode from Vishay is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.2 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

