VishayBZX384B6V8-G3-08Zener

Diode Zener Single 6.8V 2% 200mW 2-Pin SOD-323 T/R

This BZX384B6V8-G3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 2%.

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Manufacturer Lead Time:
    39 Wochen
    • Price: 0,0262 €
    1. 15000+0,0262 €
    2. 30000+0,0255 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.