| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 200 | |
| 5 | |
| 0.05 | |
| 45 | |
| 200 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.0875%/°C | |
| 19.1 | |
| 16.8 | |
| Tape and Reel | |
| 0.0043 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 1.5(Max) mm |
| Verpackungslänge | 1.95(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
Check out this perfect BZX384C18-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

