| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 5% | |
| 200 | |
| 5 | |
| 0.05 | |
| 55 | |
| 200 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.09%/°C | |
| 21.2 | |
| 18.8 | |
| Tape and Reel | |
| 0.0043 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 1.5(Max) mm |
| Verpackungslänge | 1.95(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
This BZX384C20-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

