VishayBZX55B12-TAPZener

Diode Zener Single 12V 2% 500mW 2-Pin DO-35 Ammo

Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX55B12-TAP zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 2%. It is made in a single configuration.

Import TariffMay apply to this part

59 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1839+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 59 Stück
      • Price: 0,011 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.