VishayBZX55B12-TRZener

Diode Zener Single 12V 2% 500mW 2-Pin DO-35 T/R

Use a voltage regulator BZX55B12-TR zener diode from Vishay that will work for backward currents. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 2%. It is made in a single configuration.

Import TariffMay apply to this part

30.000 Stück: morgen versandbereit

    Total483,00 €Price for 30000

    • (30000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2423+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 30.000 Stück
      • Price: 0,0161 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.