10-25% Rabatt
VishayBZX55B15-TRZener
Diode Zener Single 15V 2% 500mW 2-Pin DO-35 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 2% | |
| 500 | |
| 5 | |
| 0.1 | |
| 30 | |
| 500 | |
| -65 | |
| 175 | |
| 0.07%/K | |
| Tape and Reel | |
| Durchmesser | 1.7(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX55B15-TR zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

