VishayBZX55B9V1-TRZener

Diode Zener Single 9.1V 2% 500mW 2-Pin DO-35 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX55B9V1-TR zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

30.095 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1728+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      30095
      Country Of origin:
      China
         
      • Price: 0,0204 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1728+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 30.095 Stück
      • Price: 0,0204 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.