VishayBZX55C18-TRZener

Diode Zener Single 18V 6% 500mW 2-Pin DO-35 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX55C18-TR zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

17.067 Stück: Versand in vsl. 2 Tagen

    Total0,05 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2104+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      17067
      Country Of origin:
      China
         
      • Price: 0,0475 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2104+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 17.067 Stück
      • Price: 0,0475 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.