VishayBZX55C24-TAPZener

Diode Zener Single 24V 6% 500mW 2-Pin DO-35 Ammo

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX55C24-TAP zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. It is made in a single configuration. This zener device has a nominal voltage of 24 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

90.000 Stück: Versand in vsl. 3 Tagen

    Total124,00 €Price for 10000

    • (10000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2437+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 90.000 Stück
      • Price: 0,0124 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.