VishayBZX55C2V7-TAPZener

Diode Zener Single 2.7V 7% 500mW 2-Pin DO-35 Ammo

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX55C2V7-TAP zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 10 μA. Its test current is 5 mA. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 7%.

10.000 Stück: Versand in vsl. 2 Tagen

    Total190,00 €Price for 10000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2511+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 10.000 Stück
      • Price: 0,019 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.