VishayBZX55C6V2-TRZener

Diode Zener Single 6.2V 6% 500mW 2-Pin DO-35 T/R

Use a voltage regulator BZX55C6V2-TR zener diode from Vishay that will work for backward currents. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

38 Stück: Versand in vsl. 2 Tagen

    Total0,01 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1727+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      38
      Country Of origin:
      China
         
      • Price: 0,0111 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1727+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 38 Stück
      • Price: 0,0111 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.