NXP SemiconductorsBZX79-B4V7,113Zener
Diode Zener Single 4.7V 2% 500mW 2-Pin ALF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5 | |
| 3 | |
| 0.25 | |
| 80 | |
| 300 | |
| -65 | |
| 200 | |
| 4.79 | |
| -1.4mV/K | |
| 4.61 | |
| Tape and Reel | |
| Durchmesser | 1.85(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.25(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | ALF |
| 2 |
Use a voltage regulator BZX79-B4V7,113 zener diode from NXP Semiconductors that will work for backward currents. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 3 μA. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

