NXP SemiconductorsBZX79-B5V1,113Zener
Diode Zener Single 5.1V 2% 500mW 2-Pin ALF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5 | |
| 2 | |
| 0.25 | |
| 60 | |
| 300 | |
| -65 | |
| 200 | |
| 5.2 | |
| -0.8mV/K | |
| 5 | |
| Tape and Reel | |
| Durchmesser | 1.85(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.25(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | ALF |
| 2 |
Use a voltage regulator BZX79-B5V1,113 zener diode from NXP Semiconductors that will work for backward currents. Its test current is 5 mA. Its maximum leakage current is 2 μA. Its maximum power dissipation is 500@Ta=50C mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 2%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

