NXP SemiconductorsBZX79-B9V1,143Zener
Diode Zener Single 9.1V 2% 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.5 | |
| 0.25 | |
| 15 | |
| 150 | |
| -65 | |
| 200 | |
| 5.5mV/K | |
| 9.28 | |
| 8.92 | |
| Ammo | |
| Durchmesser | 1.85(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.25(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | ALF |
| 2 |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX79-B9V1,143 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 0.5 μA. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

