NXP SemiconductorsBZX79-C11,133Zener
Diode Zener Single 11V 5% 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 11 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.1 | |
| 0.25 | |
| 20 | |
| 85 | |
| -65 | |
| 200 | |
| 7.4mV/K | |
| 11.6 | |
| 10.4 | |
| Ammo | |
| Durchmesser | 1.85(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.25(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | ALF |
| 2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX79-C11,133 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500@Ta=50C mW. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

