NXP SemiconductorsBZX79-C2V7,113Zener
Diode Zener Single 2.7V 5% 500mW 2-Pin ALF T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
2.7 | |
5% | |
0.9 | |
500 | |
5 | |
20 | |
0.25 | |
100 | |
450 | |
-65 | |
200 | |
-2mV/K | |
2.9 | |
2.5 | |
Tape and Reel | |
Durchmesser | 1.85(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 4.25(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | ALF |
2 |
Access the reverse breakdown region using a voltage regulator BZX79-C2V7,113 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 20 μA. Its maximum power dissipation is 500@Ta=50C mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 5%.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.