NXP SemiconductorsBZX79-C6V8,143Zener
Diode Zener Single 6.8V 5% 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 2 | |
| 0.25 | |
| 15 | |
| 200 | |
| -65 | |
| 200 | |
| 3mV/K | |
| 7.2 | |
| 6.4 | |
| Ammo | |
| Durchmesser | 1.85(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 4.25(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | ALF |
| 2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX79-C6V8,143 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 2 μA. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

